Part Details for F1206A2R00FSTR by Kyocera AVX Components
Overview of F1206A2R00FSTR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F1206A2R00FSTR
F1206A2R00FSTR CAD Models
F1206A2R00FSTR Part Data Attributes
|
F1206A2R00FSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F1206A2R00FSTR
Kyocera AVX Components
Electric Fuse, Fast Blow, 2A, 32VAC, 32VDC, 50A (IR), Surface Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Breadth | 1.6 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 3.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for F1206A2R00FSTR
This table gives cross-reference parts and alternative options found for F1206A2R00FSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1206A2R00FSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F1206A0R20FWTR | Kyocera AVX Components | Check for Price | Electric Fuse, Fast Blow, 0.2A, 32VAC, 32VDC, 50A (IR), Surface Mount, | F1206A2R00FSTR vs F1206A0R20FWTR |
F1206A0R75FWTR | Kyocera AVX Components | Check for Price | Electric Fuse, Fast Blow, 0.75A, 32VAC, 32VDC, 50A (IR), Surface Mount, | F1206A2R00FSTR vs F1206A0R75FWTR |
F1206A1R50FWTR | Kyocera AVX Components | $0.7350 | Electric Fuse, Fast Blow, 1.5A, 32VAC, 32VDC, 50A (IR), Surface Mount, | F1206A2R00FSTR vs F1206A1R50FWTR |