Part Details for F1200AA01 by Curtis Industries
Overview of F1200AA01 by Curtis Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for F1200AA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
364-1199-ND
|
DigiKey | LINE FILTER 250VAC 1A CHASSIS Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4870 | Buy Now |
|
Onlinecomponents.com | Power Line Filter RFI 50Hz/60Hz 1A 250VAC Quick Connect Flange Mount RoHS: Compliant | 0 |
|
$13.9700 / $17.4900 | Buy Now |
|
Quest Components | SINGLE PHASE EMI FILTER | 2 |
|
$28.0000 | Buy Now |
Part Details for F1200AA01
F1200AA01 CAD Models
F1200AA01 Part Data Attributes:
|
F1200AA01
Curtis Industries
Buy Now
Datasheet
|
Compare Parts:
F1200AA01
Curtis Industries
Single Phase EMI Filter,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CURTIS INDUSTRIES | |
Reach Compliance Code | unknown | |
Approvals | CE, CSA, TUV, UR | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 60.3 mm | |
High Pot | 1768 V | |
Insulation Resistance-Min | 9000 MΩ | |
Leakage Current-Max | 0.75 mA | |
Length | 69.9 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Width | 50.8 mm |