Part Details for F120-300 by Triad Magnetics
Overview of F120-300 by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for F120-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-1798-ND
|
DigiKey | PWR XFMR LAMINATED 36VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box |
3 In Stock |
|
$10.6750 / $15.9600 | Buy Now |
DISTI #
553-F120-300
|
Mouser Electronics | Power Transformers POWER XFMR 120.0Vct@0.300A UL/cUL 115V SPLIT PACK PCB MOUNT/F120-300 RoHS: Compliant | 3 |
|
$10.6700 / $15.4000 | Buy Now |
DISTI #
71532423
|
RS | POWER XFMR 120.0Vct@0.300A UL/cUL 115V SPLIT PACK | Triad Magnetics F120-300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.6800 / $15.9600 | RFQ |
|
Future Electronics | POWER XFMR 120.0Vct@0.300A UL/cUL 115V SPLIT PACK PCB MOUNT RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$11.0400 / $11.2800 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 36VA 6Term. PC Pin Thru-Hole |
15 In Stock 17 Factory Stock |
|
$11.0800 / $14.4100 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 36VA 6Term. PC Pin Thru-Hole |
15 In Stock 17 Factory Stock |
|
$11.0800 / $14.4100 | Buy Now |
|
Neutron USA | Power Transformers 36VA 120V CT @ 0.3A Split Pack | 6 |
|
$76.6200 | Buy Now |
Part Details for F120-300
F120-300 CAD Models
F120-300 Part Data Attributes:
|
F120-300
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F120-300
Triad Magnetics
Split Bobbin Power Transformer, 36VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 39.69 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 66.68 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.6 A | |
Output Voltage 1 | 60 V | |
Output Voltage 2 | 60 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 36 VA | |
Width | 55.56 mm |
Alternate Parts for F120-300
This table gives cross-reference parts and alternative options found for F120-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F120-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPW-629-S | Power Transformer, 36VA | Prem Magnetics Inc | F120-300 vs SPW-629-S |