Part Details for F120-050 by Triad Magnetics
Overview of F120-050 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F120-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9115
|
Newark | Power Xfmr 120.0Vct@0.050A Ul/Cul 115V Split Pack Pcb Mount/F120-050 Rohs Compliant: Yes |Triad Magnetics F120-050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9400 / $10.7700 | Buy Now |
DISTI #
237-1795-ND
|
DigiKey | PWR XFMR LAMINATED 6VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$5.7000 / $9.5400 | Buy Now |
DISTI #
553-F120-050
|
Mouser Electronics | Power Transformers POWER XFMR 120.0Vct@0.050A UL/cUL 115V SPLIT PACK PCB MOUNT/F120-050 RoHS: Compliant | 82 |
|
$5.7000 / $9.4200 | Buy Now |
DISTI #
74749289
|
RS | Power Transformer 120.0V at 0.050A UL/cUL-115V Split Pack PCB Mount/F120-050 | Triad Magnetics F120-050 RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6000 | RFQ |
|
Future Electronics | POWER XFMR 120.0Vct@0.050A UL/cUL 115V SPLIT PACK PCB MOUNT RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$5.9000 / $6.0500 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 6VA 6Term. PC Pin Thru-Hole | 95 Factory Stock |
|
$5.9100 / $8.9800 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 6VA 6Term. PC Pin Thru-Hole | 95 Factory Stock |
|
$5.9100 / $8.9800 | Buy Now |
|
Neutron USA | Power Transformers 120VCT at 0.05A 60V at 0.1A | 50 |
|
$61.4700 | Buy Now |
Part Details for F120-050
F120-050 CAD Models
F120-050 Part Data Attributes:
|
F120-050
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F120-050
Triad Magnetics
Split Bobbin Power Transformer, 6VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 33.34 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 41.28 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.1 A | |
Output Voltage 1 | 60 V | |
Output Voltage 2 | 60 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 6 VA | |
Width | 33.34 mm |