Part Details for F120-020 by Triad Magnetics
Overview of F120-020 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F120-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-1794-ND
|
DigiKey | PWR XFMR LAMINATED 2.5VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box |
4 In Stock |
|
$4.4875 / $7.6000 | Buy Now |
DISTI #
553-F120-020
|
Mouser Electronics | Power Transformers POWER XFMR 120.0Vct@0.020A UL/cUL 115V SPLIT PACK PCB MOUNT/F120-020 RoHS: Compliant | 82 |
|
$4.4800 / $7.2300 | Buy Now |
DISTI #
V99:2348_17698324
|
Arrow Electronics | Power Transformer 2500Vrms 2.5VA 6 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 0443 | Americas - 2 |
|
$1.9060 | Buy Now |
DISTI #
74749283
|
RS | Power Transformer 120.0V at 0.020A UL/cUL-115V Split Pack PCB Mount/F120-020 | Triad Magnetics F120-020 RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9800 | RFQ |
|
Future Electronics | POWER XFMR 120.0Vct@0.020A UL/cUL 115V SPLIT PACK PCB MOUNT RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Container: Box | 0Box |
|
$4.6400 / $4.9400 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 2.5VA 6Term. PC Pin Thru-Hole |
3 In Stock 19 Factory Stock |
|
$4.6000 / $7.2300 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 2.5VA 6Term. PC Pin Thru-Hole |
3 In Stock 19 Factory Stock |
|
$4.6000 / $7.2300 | Buy Now |
|
Neutron USA | Power Transformers 2.5VA 120VCT @ 0.02A Split Pack | 50 |
|
$54.0700 | Buy Now |
Part Details for F120-020
F120-020 CAD Models
F120-020 Part Data Attributes:
|
F120-020
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F120-020
Triad Magnetics
Split Bobbin Power Transformer, 2.5VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 30.16 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 34.93 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.04 A | |
Output Voltage 1 | 60 V | |
Output Voltage 2 | 60 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 2.5 VA | |
Width | 28.58 mm |