-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 6VA, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F7491
|
Newark | Transformer Rohs Compliant: Yes |Triad Magnetics F12-500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$7.6000 | Buy Now |
DISTI #
237-1804-ND
|
DigiKey | PWR XFMR LAMINATED 6VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box |
73 In Stock |
|
$5.7000 / $9.5400 | Buy Now |
DISTI #
553-F12-500
|
Mouser Electronics | Power Transformers POWER XFMR 12.6Vct@0.500A UL/cUL 115V SPLIT PACK PCB MOUNT/F12-500 RoHS: Compliant | 36 |
|
$5.7000 / $9.5400 | Buy Now |
DISTI #
71532424
|
RS | POWER XFMR 12.6Vct@0.500A UL/cUL 115V SPLIT PACK | Triad Magnetics F12-500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6800 / $9.5400 | RFQ |
|
Future Electronics | POWER XFMR 12.6Vct@0.500A UL/cUL 115V SPLIT PACK PCB MOUNT RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$5.9000 / $6.0500 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 6VA 6Term. PC Pin Thru-Hole RoHS: Compliant |
18 In Stock |
|
$5.9000 / $9.1800 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 6VA 6Term. PC Pin Thru-Hole RoHS: Compliant |
18 In Stock |
|
$5.9000 / $9.1800 | Buy Now |
|
Neutron USA | Power Transformers 12.6VCT@.5A 6.3V@1A SINGLE PRIMARY 6PIN | 50 |
|
$61.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F12-500
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F12-500
Triad Magnetics
Split Bobbin Power Transformer, 6VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 33.34 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 41.28 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1 A | |
Output Voltage 1 | 6.3 V | |
Output Voltage 2 | 6.3 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 6 VA | |
Width | 33.34 mm |