-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 20VA, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4566
|
Newark | Power Xfmr 12.6 Vct @ 1600 Ma Ul/Cul - Class 2, 115V Split Pack Pcb Mount/F12-1600-C2 Rohs Compliant: Yes |Triad Magnetics F12-1600-C2 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9300 / $15.0600 | Buy Now |
DISTI #
237-1511-ND
|
DigiKey | PWR XFMR LAMINATED 20VA TH Min Qty: 48 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.7108 | Buy Now |
DISTI #
553-F12-1600-C2
|
Mouser Electronics | Power Transformers POWER XFMR 12.6 Vct @ 1600 mA UL/cUL - Class 2, 115V SPLIT PACK PCB MOUNT / F12-1600-C2 RoHS: Compliant | 4 |
|
$8.7000 / $12.9100 | Buy Now |
DISTI #
70314096
|
RS | Transformer, class 2/3, 6-pin, 20VA, 115V x 12.6VCT at 1.6A, 6.3V at 3.2A | Triad Magnetics F12-1600-C2 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1300 / $12.6500 | RFQ |
|
Future Electronics | POWER XFMR 12.6 Vct @ 1600 mA UL/cUL - Class 2, 115V SPLIT PACK PCB MOUNT / RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Container: Box | 0Box |
|
$8.7300 / $8.8900 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4200Vrms 20VA 6Term. PC Pin Thru-Hole |
21 In Stock |
|
$8.6400 / $10.4700 | Buy Now |
|
Master Electronics | Power Transformer 4200Vrms 20VA 6Term. PC Pin Thru-Hole |
21 In Stock |
|
$8.6400 / $10.4700 | Buy Now |
|
Neutron USA | Power Transformers 12.6V@1.6A 6.3V@3.2A 20VA 6pin Class 2 | 4 |
|
$71.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F12-1600-C2
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F12-1600-C2
Triad Magnetics
Split Bobbin Power Transformer, 20VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36.51 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 57.15 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 3.2 A | |
Output Voltage 1 | 6.3 V | |
Output Voltage 2 | 6.3 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 20 VA | |
Width | 47.63 mm |