There are no models available for this part yet.
Overview of F117SL222K630V by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for F117SL222K630V by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67R5869
|
Newark | 2200 P Vdcv |Kemet F117SL222K630V RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8600 / $2.2700 | Buy Now |
CAD Models for F117SL222K630V by KEMET Corporation
Part Data Attributes for F117SL222K630V by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2924
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.45
|
Capacitance
|
0.0022 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYETHYLENE NAPHTHALATE
|
Height
|
3 mm
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 INCH
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
300 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Size Code
|
2824
|
Surface Mount
|
YES
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6 mm
|
Alternate Parts for F117SL222K630V
This table gives cross-reference parts and alternative options found for F117SL222K630V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F117SL222K630V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F117SL222K630A | Film Capacitor, Polyethylene Naphthalate, 630V, 0.0022uF, 2924 | KEMET Corporation | F117SL222K630V vs F117SL222K630A |
GPC7.3222K630K33TR12 | Film Capacitor, Polyethylene Naphthalate, 630V, 10% +Tol, 10% -Tol, 0.0022uF, Surface Mount, 2824, CHIP | KEMET Corporation | F117SL222K630V vs GPC7.3222K630K33TR12 |