Part Details for F115SG103K100V by KEMET Corporation
Overview of F115SG103K100V by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F115SG103K100V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GMC7.3103K100K31TR
|
Avnet Americas | Cap Film 0.01uF 100V PEN 10% (7.3 X 6 X 2.5mm) 125°C T/R - Tape and Reel (Alt: GMC7.3103K100K31TR) RoHS: Compliant Min Qty: 3100 Package Multiple: 3100 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-GMC73103K100K31
|
Mouser Electronics | Film Capacitors 10000 pF 100 VDC 5% RoHS: Compliant | 0 |
|
$1.0700 | Order Now |
Part Details for F115SG103K100V
F115SG103K100V CAD Models
F115SG103K100V Part Data Attributes
|
F115SG103K100V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F115SG103K100V
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 2.5 mm | |
Length | 7.3 mm | |
Manufacturer Series | GMC | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | GMC | |
Size Code | 2924 | |
Width | 6 mm |
Alternate Parts for F115SG103K100V
This table gives cross-reference parts and alternative options found for F115SG103K100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F115SG103K100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F117SG103K100V | CAPACITOR, METALLIZED FILM | KEMET Corporation | F115SG103K100V vs F117SG103K100V |
GPC7.3103K100K31BULK | Film Capacitor, Polyethylene Naphthalate, 100V, 10% +Tol, 10% -Tol, 0.01uF, 2924, | KEMET Corporation | F115SG103K100V vs GPC7.3103K100K31BULK |