Part Details for F115PL104J050V by KEMET Corporation
Overview of F115PL104J050V by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for F115PL104J050V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F115PL104J050V-ND
|
DigiKey | CAP FILM 0.1UF 5% 50VDC 2220 Min Qty: 9300 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7118 | Buy Now |
DISTI #
GMC5.7104J50J31TR1
|
Avnet Americas | Cap Film 0.1uF 50V PEN 5% (5.7 X 5 X 2.5mm) SMD 125°C T/R - Tape and Reel (Alt: GMC5.7104J50J31TR1) RoHS: Compliant Min Qty: 9300 Package Multiple: 3100 Container: Reel | 0 |
|
RFQ | |
DISTI #
GMC5.7104J50J31TR1
|
Avnet Americas | Cap Film 0.1uF 50V PEN 5% (5.7 X 5 X 2.5mm) SMD 125°C T/R - Tape and Reel (Alt: GMC5.7104J50J31TR1) RoHS: Compliant Min Qty: 9300 Package Multiple: 3100 Container: Reel | 0 |
|
RFQ |
Part Details for F115PL104J050V
F115PL104J050V CAD Models
F115PL104J050V Part Data Attributes:
|
F115PL104J050V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F115PL104J050V
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 2.5 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for F115PL104J050V
This table gives cross-reference parts and alternative options found for F115PL104J050V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F115PL104J050V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F115PL104J050A | CAPACITOR, METALLIZED FILM | KEMET Corporation | F115PL104J050V vs F115PL104J050A |