-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 400-1000 MHz RF to IF Mixer, VFQFPN490/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-3282-ND
|
DigiKey | IC RF TO IF MIXER DUAL 36VFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
367 In Stock |
|
$7.6300 / $12.0500 | Buy Now |
DISTI #
F1102NBGI
|
Avnet Americas | RF to IF Dual Downconverting Mixer 400 – 1000 MHz - Trays (Alt: F1102NBGI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$7.2136 / $8.2360 | Buy Now |
DISTI #
972-F1102NBGI
|
Mouser Electronics | RF Mixer RF MIXER 0.35 UM SIGE BICMOS RoHS: Compliant | 0 |
|
$7.6300 / $8.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$7.1000 | Buy Now |
|
Renesas Electronics America | IC RF TO IF MIXER DUAL 36VFQFPN Min Qty: 1 Container: Tray | 367 |
|
$7.6300 / $12.0500 | Buy Now |
DISTI #
F1102NBGI
|
Avnet Americas | RF to IF Dual Downconverting Mixer 400 – 1000 MHz - Trays (Alt: F1102NBGI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$7.2136 / $8.2360 | Buy Now |
DISTI #
F1102NBGI
|
Avnet Silica | RF to IF Dual Downconverting Mixer 400 1000 MHz (Alt: F1102NBGI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F1102NBGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
F1102NBGI
Renesas Electronics Corporation
Dual 400-1000 MHz RF to IF Mixer, VFQFPN490/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-36 | |
Pin Count | 36 | |
Manufacturer Package Code | NBG36P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-XQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |