-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF to IF Dual Downconverting Mixer, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-F1100NBGI8TR-ND
|
DigiKey | VFQFPN 6.00X6.00X0.80 MM, 0.50MM Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1360 | Buy Now |
DISTI #
F1100NBGI8
|
Avnet Americas | RF to IF Dual Downconverting Mixer 698 - 915 MHz T/R - Tape and Reel (Alt: F1100NBGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$4.0005 / $4.5675 | Buy Now |
DISTI #
972-F1100NBGI8
|
Mouser Electronics | RF Mixer RF to IF Dual Down Cnvtr Mix 9dB Gain RoHS: Compliant | 0 |
|
$4.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.9400 | Buy Now |
DISTI #
F1100NBGI8
|
Avnet Silica | RF to IF Dual Downconverting Mixer 698 - 915 MHz T/R (Alt: F1100NBGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F1100NBGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
F1100NBGI8
Renesas Electronics Corporation
RF to IF Dual Downconverting Mixer, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 36 | |
Manufacturer Package Code | NBG36P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | DOWN CONVERTER | |
Terminal Finish | MATTE TIN |