Part Details for F1100ELF-0368 by Abracon Corporation
Overview of F1100ELF-0368 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1100ELF-0368
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F1100ELF-0368
|
Avnet Abacus | (049LF-3.6864-1) Oscillator 14-pin DIP 3.6864 MHz 5V 100ppm TTL 0/+70C - Tape and Reel (Alt: F1100ELF-0368) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | Abacus - 0 |
|
Buy Now |