Part Details for F1100E-480 by Fox Electronics
Overview of F1100E-480 by Fox Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1100E-480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Crystal Oscillator, 1mhz - 100mhz, 4 Pin, Metal, DIP | 50 |
|
$1.5000 / $2.5000 | Buy Now |
|
Quest Components | Crystal Oscillator, 1mhz - 100mhz, 4 Pin, Metal, DIP (Also Known As: F1100E-48.000M) | 50 |
|
$1.5000 / $2.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for F1100E-480
F1100E-480 CAD Models
F1100E-480 Part Data Attributes
|
F1100E-480
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
F1100E-480
Fox Electronics
TTL Output Clock Oscillator, 48MHz Nom
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | TTL | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |