Part Details for F1100E-48.000MHZ by Fox Electronics
Overview of F1100E-48.000MHZ by Fox Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1100E-48.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Clock Oscillator - 48 MHz - 100 PPM Stability - 5 V - 70 mA - Radial - DIP-14. | 0 |
|
$3.7900 / $14.5200 | Buy Now |
|
Quest Components | 178 |
|
$5.5944 / $9.0720 | Buy Now |