Part Details for F1100DD20 by Curtis Industries
Overview of F1100DD20 by Curtis Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1100DD20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
364-1176-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASS MNT Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.7240 | Buy Now |
|
Onlinecomponents.com | Power Line Filter General Purpose RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount RoHS: Compliant | 0 |
|
$23.1900 / $31.5500 | Buy Now |
Part Details for F1100DD20
F1100DD20 CAD Models
F1100DD20 Part Data Attributes
|
F1100DD20
Curtis Industries
Buy Now
Datasheet
|
Compare Parts:
F1100DD20
Curtis Industries
Single Phase EMI Filter,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CURTIS INDUSTRIES | |
Reach Compliance Code | unknown | |
Approvals | CE; CSA; TUV; UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 28.5 mm | |
High Pot | 1768 V | |
Insulation Resistance-Min | 9000 MΩ | |
Leakage Current-Max | 0.4 mA | |
Length | 70.6 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Rated Current | 20 A | |
Rated Voltage | 115 V | |
Width | 60.8 mm |