Part Details for F1100AA01 by Curtis Industries
Overview of F1100AA01 by Curtis Industries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1100AA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
364-1167-ND
|
DigiKey | LINE FILTER 250VAC 1A CHASSIS Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8130 | Buy Now |
|
Onlinecomponents.com | Power Line Filter RFI 50Hz/60Hz 1A 250VAC Quick Connect Flange Mount RoHS: Compliant |
15 In Stock |
|
$13.4300 / $16.8100 | Buy Now |
|
Master Electronics | Power Line Filter RFI 50Hz/60Hz 1A 250VAC Quick Connect Flange Mount RoHS: Compliant |
15 In Stock |
|
$13.4300 / $16.8100 | Buy Now |
Part Details for F1100AA01
F1100AA01 CAD Models
F1100AA01 Part Data Attributes
|
F1100AA01
Curtis Industries
Buy Now
Datasheet
|
Compare Parts:
F1100AA01
Curtis Industries
Single Phase EMI Filter,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CURTIS INDUSTRIES | |
Reach Compliance Code | unknown | |
Approvals | CE; CSA; TUV | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 0.625 mm | |
High Pot | 1768 V | |
Insulation Resistance-Min | 9000 MΩ | |
Leakage Current-Max | 0.4 mA | |
Length | 2.5 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Rated Current | 1 A | |
Rated Voltage | 115 V | |
Width | 1.75 mm |