Part Details for F11-20108042R by Harwin
Overview of F11-20108042R by Harwin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F11-20108042R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK6773
|
Newark | Mezzanine Conn, Plug, 84Pos, 2Row, 0.5Mm Rohs Compliant: Yes |Harwin F11-20108042R RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 200 |
|
$3.8500 / $4.0700 | Buy Now |
DISTI #
94AK6772
|
Newark | Mezzanine Conn, Plug, 84Pos, 2Row, 0.5Mm Rohs Compliant: Yes |Harwin F11-20108042R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.9800 / $6.2500 | Buy Now |
DISTI #
952-F11-20108042RCT-ND
|
DigiKey | 0.5MM M 80 WAY SGL+PWR (18.20MM) Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
200 In Stock |
|
$3.0913 / $7.1200 | Buy Now |
DISTI #
855-F11-20108042R
|
Mouser Electronics | Board to Board & Mezzanine Connectors FLECTO 0.5mm pitch Male 80 way Signal+Power (18.20mm) RoHS: Compliant | 200 |
|
$3.0900 / $6.6300 | Buy Now |
DISTI #
F11-20108042R
|
TTI | Board to Board & Mezzanine Connectors FLECTO 0.5mm pitch Male 80 way Signal+Power (18.20mm) Min Qty: 200 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$3.0600 / $3.9800 | Buy Now |
DISTI #
F11-20108042R
|
Avnet Abacus | FLECTO 0.5mm pitch Male 80 way Signal+Power (18.20mm) (Alt: F11-20108042R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 200 |
|
Buy Now |