Part Details for F11-10012042R by Harwin
Overview of F11-10012042R by Harwin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F11-10012042R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK6740
|
Newark | Mezzanine Conn, Rcpt, 124Pos, 2Row |Harwin F11-10012042R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.5200 | Buy Now |
DISTI #
94AK6741
|
Newark | Mezzanine Conn, Rcpt, 124Pos, 2Row |Harwin F11-10012042R Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5200 | Buy Now |
DISTI #
952-F11-10012042RCT-ND
|
DigiKey | 0.5MM F 120 WAY SGL+PWR (6.80MM) Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
800 In Stock |
|
$3.1074 / $5.7500 | Buy Now |
DISTI #
855-F11-10012042R
|
Mouser Electronics | Board to Board & Mezzanine Connectors FLECTO 0.5mm pitch Female 120 way Signal+Power (6.80mm) RoHS: Compliant | 400 |
|
$3.1000 / $5.7400 | Buy Now |
DISTI #
F11-10012042R
|
TTI | Board to Board & Mezzanine Connectors FLECTO 0.5mm pitch Female 120 way Signal+Power (6.80mm) Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
F11-10012042R
|
Avnet Abacus | FLECTO 0.5mm pitch Female 120 way Signal+Power (6.80mm) (Alt: F11-10012042R) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days | Abacus - 800 |
|
Buy Now |