Part Details for F10UOAAU by C&K
Overview of F10UOAAU by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F10UOAAU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-F10UOAAU
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 86 |
|
RFQ |
Part Details for F10UOAAU
F10UOAAU CAD Models
F10UOAAU Part Data Attributes:
|
F10UOAAU
C&K
Buy Now
Datasheet
|
Compare Parts:
F10UOAAU
C&K
PUSHBUTTON SWITCH, 10PDT, MOMENTARY, 0.01A, 50VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 9 mm | |
Body Height | 6.9 mm | |
Body Length or Diameter | 69 mm | |
Contact (AC) Max Rating R Load | 0.04A@50VAC | |
Contact Current(AC)-Max | 0.04 A | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.01A@50VDC | |
Contact Voltage(AC)-Max | 50 V | |
Contact Voltage(DC)-Max | 50 V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 9 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | TOP AND BOTTOM SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 10PDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |