Part Details for F10J15RE by Ohmite Mfg Co
Overview of F10J15RE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F10J15RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4442
|
Newark | 10 Watt Thin Stackohm Resis 5%/ Box Rohs Compliant: Yes |Ohmite F10J15RE RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2700 / $9.3200 | Buy Now |
DISTI #
F10J15RE-ND
|
DigiKey | RES CHAS MNT 15 OHM 5% 10W Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7850 | Buy Now |
DISTI #
588-F10J15RE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 10watt 15ohm 5% Stackohm RoHS: Compliant | 0 |
|
$7.7800 / $11.1400 | Order Now |
DISTI #
70584233
|
RS | 10 WATT THIN STACKOHM RESIS 5% | Ohmite F10J15RE RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5800 / $10.6700 | RFQ |
|
Onlinecomponents.com | Res Wirewound 15 Ohm 5% 10W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant | 0 |
|
$7.3700 / $9.1100 | Buy Now |
|
Master Electronics | Res Wirewound 15 Ohm 5% 10W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant | 0 |
|
$7.3700 / $9.1100 | Buy Now |
Part Details for F10J15RE
F10J15RE CAD Models
F10J15RE Part Data Attributes
|
F10J15RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
F10J15RE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 10W, 15ohm, 187V, 5% +/-Tol, 400ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 9.525 mm | |
Package Length | 19.05 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 187 V |