Part Details for F10A250V8AS by Eaton Bussmann
Overview of F10A250V8AS by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F10A250V8AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70150382
|
RS | Fuse Cylinder Normal Blow 8 A F10/5AG Cartridge 250 V Silver Indicating | Bussmann by Eaton F10A250V8AS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$22.3000 / $25.9300 | RFQ |
DISTI #
000000000002492512
|
Sager | Specialty Fuses 250V 8A Silver Plated | 0 |
|
Buy Now |