Part Details for F1053/64 BK008 by Alpha Wire
Overview of F1053/64 BK008 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1053/64 BK008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2977
|
Newark | Heat Shrink Tubing, 0.58Mm Id, Black, 25Ft, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.046", I.d. Supplied - Metric:1.17Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:25Ft, Length - Metric:7.62M, Product Range:- Rohs Compliant: Yes |Alpha Wire F1053/64 BK008 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: SPOOL | 0 |
|
$26.3000 / $34.3900 | Buy Now |
DISTI #
3937-F1053/64BK008-ND
|
DigiKey | HEATSHRINK 0.046" X 25' BLACK Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$56.5800 | Buy Now |
DISTI #
F1053/64BK008-ND
|
DigiKey | HEATSHRINK 0.046" X 25' BLACK Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$23.7951 / $41.5000 | Buy Now |
DISTI #
65007682
|
Verical | Heat Shrink Tubing ST Polyvinyl Chloride Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$50.2320 / $86.4110 | Buy Now |