Part Details for F1053/32-BK008 by Alpha Wire
Overview of F1053/32-BK008 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1053/32-BK008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FIT-105 3/32" BLACK - 7.312m (25ft) RoHS: Compliant |
6 In Stock 46 Factory Stock |
|
$56.1500 / $86.6600 | Buy Now |
|
Master Electronics | FIT-105 3/32" BLACK - 7.312m (25ft) RoHS: Compliant |
6 In Stock 46 Factory Stock |
|
$56.1500 / $86.6600 | Buy Now |