Part Details for F1053/32-BK005 by Alpha Wire
Overview of F1053/32-BK005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1053/32-BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FIT-105 3/32" BLACK - 30.48m (100ft)/Pkg RoHS: Compliant |
5 In Stock 2 Factory Stock |
|
$140.9400 / $186.4200 | Buy Now |
|
Master Electronics | FIT-105 3/32" BLACK - 30.48m (100ft)/Pkg RoHS: Compliant |
5 In Stock 2 Factory Stock |
|
$140.9400 / $186.4200 | Buy Now |