Part Details for F1051/8-BK001 by Alpha Wire
Overview of F1051/8-BK001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] | |
R5F1051AGSP#30 | Renesas Electronics Corporation | Low Power, Low Pin Count Microcontrollers for General Purpose Applications | |
R5F1051AASP#10 | Renesas Electronics Corporation | Low Power, Low Pin Count Microcontrollers for General Purpose Applications, , / |
Price & Stock for F1051/8-BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FIT-105 1/8" BLACK - 304.8 (1000ft)/Pkg RoHS: Compliant |
1 In Stock |
|
$614.0300 / $782.0800 | Buy Now |
|
Master Electronics | FIT-105 1/8" BLACK - 304.8 (1000ft)/Pkg RoHS: Compliant |
1 In Stock |
|
$614.0300 / $782.0800 | Buy Now |