Part Details for F1051/2-BK003 by Alpha Wire
Overview of F1051/2-BK003 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1051/2-BK003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FIT-105 1/2" BLACK 250ft RoHS: Compliant |
1 In Stock |
|
$358.9500 / $379.9200 | Buy Now |
|
Master Electronics | FIT-105 1/2" BLACK 250ft RoHS: Compliant |
1 In Stock |
|
$358.9500 / $379.9200 | Buy Now |