Part Details for F102K39Y5RN6TJ5R by Vishay Intertechnologies
Overview of F102K39Y5RN6TJ5R by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F102K39Y5RN6TJ5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91K9965
|
Newark | Capacitor, 1000Pf, Y5R, Radial, Capacitance:1000Pf, Voltage(Dc):1Kv, Capacitance Tolerance:± 10%, Dielectric Characteristic:Y5R, Lead Spacing:5Mm, Capacitor Terminals:Radial Leaded, Product Range:F Series |Vishay F102K39Y5RN6TJ5R RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0750 / $0.1070 | Buy Now |
DISTI #
38AH0409
|
Newark | F 1Kv 1Nf ? 10% Y5R Reel E3 Rohs Compliant: Yes |Vishay F102K39Y5RN6TJ5R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 | Buy Now |
DISTI #
F102K39Y5RN6TJ5R
|
Avnet Americas | F 1KV 1nF ? 10% Y5R REEL e3 - Tape and Reel (Alt: F102K39Y5RN6TJ5R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 254000 |
|
$0.0498 | Buy Now |
DISTI #
594-F102K39Y5RN6TJ5R
|
Mouser Electronics | Ceramic Disc Capacitors 1000pF 1Kvolt 10% Y5R 5mm LS RoHS: Compliant | 9706 |
|
$0.0700 / $0.4300 | Buy Now |
DISTI #
E02:0323_00518104
|
Arrow Electronics | Cap Ceramic 0.001uF 1000V Y5R 10%( 10 X 4mm) Radial Disc 5mm 125°C T/R Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks Date Code: 2317 | Europe - 4000 |
|
$0.1091 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0770 | Buy Now |
DISTI #
67541290
|
Verical | Cap Ceramic 0.001uF 1000V Y5R 10%( 10 X 4mm) Radial Disc 5mm 125°C T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2317 | Americas - 4000 |
|
$0.1091 | Buy Now |
DISTI #
F102K39Y5RN6TJ5R
|
Avnet Abacus | F 1KV 1nF � 10% Y5R REEL e3 (Alt: F102K39Y5RN6TJ5R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | Abacus - 2000 |
|
Buy Now |
Part Details for F102K39Y5RN6TJ5R
F102K39Y5RN6TJ5R CAD Models
F102K39Y5RN6TJ5R Part Data Attributes
|
F102K39Y5RN6TJ5R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F102K39Y5RN6TJ5R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5R, 15% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for F102K39Y5RN6TJ5R
This table gives cross-reference parts and alternative options found for F102K39Y5RN6TJ5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F102K39Y5RN6TJ5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F102K39Y5RN6UK5R | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5R, 15% TC, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F102K39Y5RN6TJ5R vs F102K39Y5RN6UK5R |
F102K39Y5RN6TJ7R | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | F102K39Y5RN6TJ5R vs F102K39Y5RN6TJ7R |