Part Details for F100414DC by Fairchild Semiconductor Corporation
Overview of F100414DC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for F100414DC
F100414DC CAD Models
F100414DC Part Data Attributes:
|
F100414DC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
F100414DC
Fairchild Semiconductor Corporation
Standard SRAM, 256X1, ECL, CDIP16, HERMETIC SEALED, METAL CAP, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.066 mm | |
Memory Density | 256 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 256X1 | |
Output Characteristics | OPEN-EMITTER | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.064 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for F100414DC
This table gives cross-reference parts and alternative options found for F100414DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F100414DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54C200N | IC 256 X 1 STANDARD SRAM, 1200 ns, DIP16, DIP-16, Static RAM | National Semiconductor Corporation | F100414DC vs MM54C200N |
N82S16NB | 256X1 CACHE SRAM, 50ns, PDIP16 | Philips Semiconductors | F100414DC vs N82S16NB |
AM27LS01/BEA | Standard SRAM, 256X1, 55ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | F100414DC vs AM27LS01/BEA |
N82S16N | IC 256 X 1 CACHE SRAM, 50 ns, PDIP16, Static RAM | NXP Semiconductors | F100414DC vs N82S16N |
N82LS16NB | Cache SRAM, 256X1, 40ns, TTL, PDIP16 | Signetics | F100414DC vs N82LS16NB |
AM27LS00-1ADC | Standard SRAM | Rochester Electronics LLC | F100414DC vs AM27LS00-1ADC |
N82S16NB | Cache SRAM, 256X1, 50ns, TTL, PDIP16 | Signetics | F100414DC vs N82S16NB |
MSISAM27LS00APC | Standard SRAM, 256X1, 35ns, CMOS, CDIP16 | AMD | F100414DC vs MSISAM27LS00APC |
MM54C200N | 256 X 1 STANDARD SRAM, 1200 ns, DIP16 | Texas Instruments | F100414DC vs MM54C200N |
N74S301NB | 256X1 CACHE SRAM, 50ns, PDIP16 | Philips Semiconductors | F100414DC vs N74S301NB |