Part Details for F10010DM by Fairchild Semiconductor Corporation
Overview of F10010DM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F10010DM
F10010DM CAD Models
F10010DM Part Data Attributes
|
F10010DM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
F10010DM
Fairchild Semiconductor Corporation
Decade Counter, 10K Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, ECL, CDIP16, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | 10K | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | -5.2 V | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |