Part Details for F10008RS02BE by C&K
Overview of F10008RS02BE by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F10008RS02BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8720
|
Newark | Rotary/C&k Components |C&k Components F10008RS02BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8800 | Buy Now |
DISTI #
35AH0417
|
Newark | Rotary |C&k Components F10008RS02BE Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3000 / $13.9800 | Buy Now |
DISTI #
F10008RS02BE-ND
|
DigiKey | SWITCH ROTARY 8POS 0.4VA 20V Min Qty: 72 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.2485 | Buy Now |
DISTI #
611-F10008RS02BE
|
Mouser Electronics | Rotary Switches Rotary RoHS: Compliant | 0 |
|
$9.2400 | Order Now |
DISTI #
C&K Components F10008RS02BE
|
PEI Genesis | Rotary Switches Rotary | 0 |
|
Buy Now | |
DISTI #
000000000000593928
|
Sager | Rotary Switches Rotary | 0 |
|
Buy Now |