-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 6VA, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F10-600-C2 by Triad Magnetics is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4563
|
Newark | Power Xfmr 10 Vct @ 600 Ma Ul/Cul - Class 2, 115V Split Pack Pcb Mount/F10-600-C2 Rohs Compliant: Ye... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8900 / $7.9800 | Buy Now |
DISTI #
237-1527-ND
|
DigiKey | PWR XFMR LAMINATED 6VA TH Min Qty: 1 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.7700 | Buy Now |
DISTI #
553-F10-600-C2
|
Mouser Electronics | Power Transformers POWER XFMR 10 Vct a. 600 mA UL/cUL - Class 2, 115V SPLIT PACK PCB MOUNT / F10-60... more RoHS: Compliant | 8 |
|
$6.5200 / $8.9500 | Buy Now |
DISTI #
70314094
|
RS | Transformer, class 2/3, 6-pin, 6VA, 115V x 10VCT at 0.6A, 5V at 1.2A | Triad Magnetics F10-600-C2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3300 / $6.8100 | RFQ |
|
Future Electronics | POWER XFMR 10 Vct @ 600 mA UL/cUL - Class 2, 115V SPLIT PACK PCB M RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Box |
0 Box |
|
$5.5300 / $5.6000 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4200Vrms 6VA 6 Terminal PC Pin Thru-Hole RoHS: Compliant |
20 In Stock |
|
$4.9500 / $7.4400 | Buy Now |
|
Master Electronics | Power Transformer 4200Vrms 6VA 6 Terminal PC Pin Thru-Hole RoHS: Compliant |
20 In Stock |
|
$4.9500 / $7.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F10-600-C2
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F10-600-C2
Triad Magnetics
Split Bobbin Power Transformer, 6VA, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 33.34 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 41.28 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 1.2 A | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 6 VA | |
Width | 33.34 mm |