Part Details for F10-1200-C2 by Triad Magnetics
Overview of F10-1200-C2 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for F10-1200-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4559
|
Newark | Power Xfmr 10 Vct @ 1200 Ma Ul/Cul - Class 2, 115V Split Pack Pcb Mount/F10-1200-C2 Rohs Compliant: Yes |Triad Magnetics F10-1200-C2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6000 / $10.3000 | Buy Now |
DISTI #
237-1548-ND
|
DigiKey | PWR XFMR LAMINATED 12VA TH Min Qty: 60 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.4525 | Buy Now |
DISTI #
553-F10-1200-C2
|
Mouser Electronics | Power Transformers POWER XFMR 10 Vct @ 1200 mA UL/cUL - Class 2, 115V SPLIT PACK PCB MOUNT / F10-1200-C2 RoHS: Compliant | 7 |
|
$6.4500 / $9.7900 | Buy Now |
DISTI #
70314090
|
RS | Transformer, class 2/3, 6-pin, 12VA, 115V x 10VCT at 1.2A, 5V at 2.4A | Triad Magnetics F10-1200-C2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5400 / $9.3700 | RFQ |
|
Future Electronics | POWER XFMR 10 Vct @ 1200 mA UL/cUL - Class 2, 115V SPLIT PACK RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks Container: Box | 0Box |
|
$6.4600 / $6.5800 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4200Vrms 12VA 6Term. PC Pin Thru-Hole RoHS: Compliant |
20 In Stock |
|
$6.4800 / $9.8500 | Buy Now |
|
Master Electronics | Power Transformer 4200Vrms 12VA 6Term. PC Pin Thru-Hole RoHS: Compliant |
20 In Stock |
|
$6.4800 / $9.8500 | Buy Now |
|
Neutron USA | Power Transformers 10VCT@1.2A 5V@2.4A 12VA 6pin Class 2 | 7 |
|
$59.6200 | Buy Now |
Part Details for F10-1200-C2
F10-1200-C2 CAD Models
F10-1200-C2 Part Data Attributes
|
F10-1200-C2
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F10-1200-C2
Triad Magnetics
Split Bobbin Power Transformer, 12VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 36.51 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 47.63 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 2.4 A | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 12 VA | |
Width | 39.69 mm |