Part Details for F10-110 by Triad Magnetics
Overview of F10-110 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F10-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-2131-ND
|
DigiKey | PWR XFMR LAMINATED 1.1VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$7.3500 | Buy Now |
DISTI #
553-F10-110
|
Mouser Electronics | Power Transformers POWER XFMR 10.0Vct@0.110A UL/cUL-115V SPLIT PACK PCB MOUNT/F10-110 RoHS: Compliant | 0 |
|
$5.3300 / $7.1100 | Order Now |
DISTI #
74749262
|
RS | Power Transformer 10.0V at 0.110A UL/cUL-115V Split Pack PCB Mount/F10-110 | Triad Magnetics F10-110 RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 | 0 |
|
$4.6300 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 1.1VA 6Term. PC Pin Thru-Hole |
2 In Stock 180 Factory Stock |
|
$4.6100 / $7.5100 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 1.1VA 6Term. PC Pin Thru-Hole |
2 In Stock 180 Factory Stock |
|
$4.6100 / $7.5100 | Buy Now |
|
Neutron USA | Power Transformers 1.1VA 10V CT @ 0.11A Split Pack | 2 |
|
$52.4400 | Buy Now |
Part Details for F10-110
F10-110 CAD Models
F10-110 Part Data Attributes
|
F10-110
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
F10-110
Triad Magnetics
Split Bobbin Power Transformer, 1.1VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 23.81 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 1500 V | |
Length | 34.93 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.22 A | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 1.1 VA | |
Width | 28.58 mm |
Alternate Parts for F10-110
This table gives cross-reference parts and alternative options found for F10-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F10-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-210 | Power Transformer, 1.1VA | Stancor | F10-110 vs SW-210 |
SPW-350-D | Power Transformer, 1.1VA | Prem Magnetics Inc | F10-110 vs SPW-350-D |
DSW-210 | Power Transformer, 1.1VA | Stancor | F10-110 vs DSW-210 |