Part Details for F10-10204045R by Harwin
Overview of F10-10204045R by Harwin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F10-10204045R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK6701
|
Newark | Mezzanine Conn, Rcpt, 40Pos, 2Row, 0.5Mm Rohs Compliant: Yes |Harwin F10-10204045R RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 300 |
|
$2.5800 / $2.7300 | Buy Now |
DISTI #
94AK6700
|
Newark | Mezzanine Conn, Rcpt, 40Pos, 2Row, 0.5Mm Rohs Compliant: Yes |Harwin F10-10204045R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6600 / $4.1900 | Buy Now |
DISTI #
952-F10-10204045RCT-ND
|
DigiKey | 0.5MM F 40 WAY SGL (18.40MM) Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
300 In Stock |
|
$2.1432 / $4.9700 | Buy Now |
DISTI #
855-F10-10204045R
|
Mouser Electronics | Board to Board & Mezzanine Connectors FLECTO 0.5mm pitch Female 40 way Signal (18.40mm) RoHS: Compliant | 300 |
|
$2.1400 / $4.5300 | Buy Now |
DISTI #
F10-10204045R
|
TTI | Board to Board & Mezzanine Connectors FLECTO 0.5mm pitch Female 40 way Signal (18.40mm) Min Qty: 150 Package Multiple: 150 Container: Reel |
Americas - 300 In Stock |
|
$2.0900 / $2.2400 | Buy Now |
DISTI #
F10-10204045R
|
Avnet Abacus | FLECTO 0.5mm pitch Female 40 way Signal (18.40mm) (Alt: F10-10204045R) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 13 Weeks, 0 Days | Abacus - 300 |
|
Buy Now |