Part Details for F10-10203045R by Harwin
Overview of F10-10203045R by Harwin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F10-10203045R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK6699
|
Newark | Mezzanine Conn, Rcpt, 30Pos, 2Row, 0.5Mm |Harwin F10-10203045R Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8400 | Buy Now |
DISTI #
94AK6698
|
Newark | Mezzanine Conn, Rcpt, 30Pos, 2Row, 0.5Mm |Harwin F10-10203045R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.8400 | Buy Now |
DISTI #
952-F10-10203045RCT-ND
|
DigiKey | 0.5MM F 30 WAY SGL (18.40MM) Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
300 In Stock |
|
$1.9498 / $3.6100 | Buy Now |
DISTI #
855-F10-10203045R
|
Mouser Electronics | Board to Board & Mezzanine Connectors FLECTO 0.5mm pitch Female 30 way Signal (18.40mm) RoHS: Compliant | 300 |
|
$1.9400 / $3.6000 | Buy Now |
DISTI #
F10-10203045R
|
TTI | Board to Board & Mezzanine Connectors FLECTO 0.5mm pitch Female 30 way Signal (18.40mm) Min Qty: 150 Package Multiple: 150 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
F10-10203045R
|
Avnet Abacus | FLECTO 0.5mm pitch Female 30 way Signal (18.40mm) (Alt: F10-10203045R) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 17 Weeks, 0 Days | Abacus - 300 |
|
Buy Now |