Part Details for F1.5X4WH6 by Panduit Corp
Overview of F1.5X4WH6 by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F1.5X4WH6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C4599
|
Newark | Raceway Duct, Pvc, 104.1Mm X 44.4Mm, Wht, External Height - Metric:104.1Mm, External Width - Metric:44.4Mm, Length - Metric:1.83M, External Height - Imperial:4.1", External Width - Imperial:1.75", Length - Imperial:6Ft Rohs Compliant: Yes |Panduit F1.5X4WH6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Foot | 60 |
|
$9.8400 / $11.1900 | Buy Now |
DISTI #
298-10599-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
46 In Stock |
|
$60.3970 / $68.1900 | Buy Now |
DISTI #
85C4599
|
Avnet Americas | Cable Accessories Narrow Slotted Wiring Duct Polyvinyl Chloride White - Bulk (Alt: 85C4599) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 7 Weeks, 3 Days Container: Bulk | 60 Partner Stock |
|
$9.8400 / $11.1900 | Buy Now |
DISTI #
F1.5X4WH6
|
Avnet Americas | Cable Accessories Narrow Slotted Wiring Duct Polyvinyl Chloride White - Shrink Tubing that comes in 4ft sticks (Alt: F1.5X4WH6) RoHS: Compliant Min Qty: 60 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8556 | Buy Now |
DISTI #
644-F1.5X4WH6
|
Mouser Electronics | Wire Ducting & Raceways Slotted Duct PVC 1.5X4X6'WHT per ft RoHS: Compliant | 0 |
|
$13.4700 | Order Now |
DISTI #
70333451
|
RS | Type F Slotted Duct, PVC, 1.5" x 4" x 6, No Cover, Panduct PanelMax Series | Panduit F1.5X4WH6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 414 |
|
$11.2500 / $12.6400 | Buy Now |
DISTI #
PANF1.5X4WH6
|
Heilind Electronics | Slotted Duct,PVC,1.5X4X6',White | Americas - 0 in Stock |
|
$9.8923 / $10.3710 | Buy Now |
|
Onlinecomponents.com | Wiring Duct ONLY, Slot, Narrow Finger - White - 1.5"W x 4"H - 6' Length - LF PVC RoHS: Compliant |
510 In Stock 1332 Factory Stock |
|
$17.1400 / $21.0600 | Buy Now |
DISTI #
69184567
|
Verical | Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride White RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 2317 | Americas - 510 |
|
$20.2938 / $25.1013 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ |