Part Details for F0805B0R25FSTR by Kyocera AVX Components
Results Overview of F0805B0R25FSTR by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F0805B0R25FSTR Information
F0805B0R25FSTR by Kyocera AVX Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for F0805B0R25FSTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
09R4643
|
Newark | Accuguard/Tape/Reel, 7 Inch Plastic Embossed Tape Rohs Compliant: Yes |Kyocera Avx F0805B0R25FSTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4690 | Buy Now |
|
DISTI #
478-11454-1-ND
|
DigiKey | FUSE BOARD MNT 250MA 63VAC 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7428 In Stock |
|
$0.2676 / $0.7900 | Buy Now |
|
DISTI #
F0805B0R25FSTR
|
Avnet Americas | SMD Fuse, Fast Acting, 250 mA, 63 VDC, 0805 [2012 Metric], Accu-Guard II - Tape and Reel (Alt: F0805B0R25FSTR) COO: Israel RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3513 / $0.4014 | Buy Now |
|
DISTI #
581-F0805B0R25FSTR
|
Mouser Electronics | Surface Mount Fuses 0805 0.25AMPS SMD RoHS: Compliant | 3283 |
|
$0.3430 / $0.6600 | Buy Now |
|
DISTI #
70474669
|
RS | 0.25A F SURFACE MOUNT FUSE, 63 V Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 | RFQ |
|
DISTI #
F0805B0R25FSTR
|
TTI | Surface Mount Fuses 0805 0.25AMPS SMD RoHS: Exempt pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3510 / $0.3600 | Buy Now |
|
DISTI #
F0805B0R25FSTR
|
Richardson RFPD | HIGH SPEED FUSE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
DISTI #
F0805B0R25FSTR
|
Avnet Abacus | SMD Fuse Fast Acting 250 mA 63 VDC 0805 2012 Metric AccuGuard II - Tape and Reel (Alt: F0805B0R25FSTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Tape & Reel | Abacus - 3000 |
|
Buy Now | |
|
|
New Advantage Corporation | Accu-Guard� SMD Thin Film Fuse RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 3000 |
|
$0.8168 | Buy Now |
US Tariff Estimator: F0805B0R25FSTR by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for F0805B0R25FSTR
F0805B0R25FSTR Part Data Attributes
|
|
F0805B0R25FSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F0805B0R25FSTR
Kyocera AVX Components
Electric Fuse, Fast Blow, 0.25A, 63VAC, 63VDC, 50A (IR), Surface Mount, LEAD FREE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.10.00.40 | |
| Factory Lead Time | 16 Weeks | |
| Blow Characteristic | Fast | |
| Body Breadth | 1.27 Mm | |
| Body Height | 0.9 Mm | |
| Body Length or Diameter | 2.1 Mm | |
| Circuit Protection Type | Electric Fuse | |
| Fuse Size | 0805 | |
| JESD-609 Code | e3 | |
| Joule Integral-Nom | ||
| Mounting Feature | Surface Mount | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Packing Method | Tr, 7 Inch | |
| Rated Breaking Capacity | 50 A | |
| Rated Current | 0.25 A | |
| Rated Voltage(AC) | 63 V | |
| Rated Voltage(DC) | 63 V | |
| Surface Mount | Yes | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound |
Alternate Parts for F0805B0R25FSTR
This table gives cross-reference parts and alternative options found for F0805B0R25FSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F0805B0R25FSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| F1206B0R25FSTR | Kyocera AVX Components | Check for Price | Electric Fuse, Fast Blow, 0.25A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206, | F0805B0R25FSTR vs F1206B0R25FSTR |
F0805B0R25FSTR Frequently Asked Questions (FAQ)
-
The recommended land pattern for F0805B0R25FSTR is a rectangular pad with a size of 1.3mm x 2.5mm, with a non-solder mask defined (NSMD) pad shape.
-
Yes, F0805B0R25FSTR is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the component's electrical characteristics may degrade at elevated temperatures.
-
Yes, F0805B0R25FSTR is compatible with lead-free soldering processes, including SAC305 and Sn96.5Ag3Cu0.5.
-
F0805B0R25FSTR has a moisture sensitivity level (MSL) of 3, which means it can withstand exposure to moisture for up to 168 hours without requiring baking or drying.
-
Yes, F0805B0R25FSTR is designed to withstand high-vibration environments, with a vibration frequency range of 10-2000 Hz and an acceleration of up to 20G.