Part Details for F075905 (ALTERNATE: F075905) by Mersen Electrical Power
Overview of F075905 (ALTERNATE: F075905) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F075905 (ALTERNATE: F075905)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74092989
|
RS | Size 17x49 gR/URS 690VAC w/ Indicator gR 80 A VAC, BS17US69V80P | Mersen F075905 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$265.8900 / $292.1900 | RFQ |