Part Details for F06F1.5TH by TLC Electronics, Inc.
Overview of F06F1.5TH by TLC Electronics, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
THS7316D | Texas Instruments | 3-Channel HDTV Video Amplifier with 5th Order Filters and 6dB Gain 8-SOIC -40 to 85 | |
THS7316DG4 | Texas Instruments | 3-Channel HDTV Video Amplifier with 5th Order Filters and 6dB Gain 8-SOIC -40 to 85 | |
THS7315D | Texas Instruments | 3-Channel SDTV Video Amplifier with 5th-Order Filters and 5.2V/V Gain 8-SOIC -40 to 85 |
Price & Stock for F06F1.5TH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 0603 Disposable fuses ROHS | 4940 |
|
$0.0225 / $0.0344 | Buy Now |