Part Details for F0603HI3000V032TM by AEM Inc
Overview of F0603HI3000V032TM by AEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F0603HI3000V032TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6990
|
Newark | Fuse, High Inrush, 3A, 32Vdc, 0603 Rohs Compliant: Yes |Aem F0603HI3000V032TM Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.1780 / $0.4650 | Buy Now |
DISTI #
F0603HI3000V032TM
|
Avnet Americas | SolidMatrix-High Inrush, 0603, 3.00A, 32VDC - Tape and Reel (Alt: F0603HI3000V032TM) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0321 / $0.0566 | Buy Now |
|
Onlinecomponents.com | SMD Fuse - High Inrush - 3.00A - Max 32VDC - 0603 - Tape&Reel RoHS: Compliant |
4000 In Stock |
|
$0.0353 / $0.0608 | Buy Now |
DISTI #
F0603HI3000V032TM
|
Avnet Abacus | SolidMatrix-High Inrush, 0603, 3.00A, 32VDC (Alt: F0603HI3000V032TM) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days | Abacus - 4000 |
|
Buy Now | |
DISTI #
F0603HI3000V032TM
|
Avnet Asia | SolidMatrix-High Inrush, 0603, 3.00A, 32VDC (Alt: F0603HI3000V032TM) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 4000 |
|
RFQ | |
|
Master Electronics | SMD Fuse - High Inrush - 3.00A - Max 32VDC - 0603 - Tape&Reel RoHS: Compliant |
4000 In Stock |
|
$0.0353 / $0.0608 | Buy Now |