Part Details for F0603G0R15FNTR by Kyocera AVX Components
Overview of F0603G0R15FNTR by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for F0603G0R15FNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-F0603G0R15FNCT-ND
|
DigiKey | FUSE BOARD MNT 150MA 63VDC 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29326 In Stock |
|
$0.3734 / $0.9600 | Buy Now |
DISTI #
F0603G0R15FNTR
|
Avnet Americas | Fuse Miniature 0.15A 32V Fast 2-Pin SMD T/R - Tape and Reel (Alt: F0603G0R15FNTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5259 | Buy Now |
DISTI #
581-F0603G0R15FNTR
|
Mouser Electronics | Surface Mount Fuses 150 mA fuse RoHS: Compliant | 53504 |
|
$0.3400 / $0.8100 | Buy Now |
DISTI #
V79:2366_24188969
|
Arrow Electronics | Miniature 0603 Size Thin-Film Fuses RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2217 | Americas - 14320 |
|
$0.3297 / $0.6575 | Buy Now |
|
Future Electronics | Miniature 0603 Size Thin-Film Fuses RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3650 / $0.3850 | Buy Now |
DISTI #
F0603G0R15FNTR
|
TTI | Surface Mount Fuses 150 mA fuse RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3630 / $0.3850 | Buy Now |
DISTI #
F0603G0R15FNTR
|
Avnet Americas | Fuse Miniature 0.15A 32V Fast 2-Pin SMD T/R - Tape and Reel (Alt: F0603G0R15FNTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5259 | Buy Now |
DISTI #
F0603G0R15FNTR
|
Avnet Abacus | Fuse Miniature 0.15A 32V Fast 2-Pin SMD T/R - Tape and Reel (Alt: F0603G0R15FNTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for F0603G0R15FNTR
F0603G0R15FNTR CAD Models
F0603G0R15FNTR Part Data Attributes:
|
F0603G0R15FNTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F0603G0R15FNTR
Kyocera AVX Components
Electric Fuse, Fast Blow, 0.15A, 32VAC, 32VDC, Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 16 Weeks | |
Blow Characteristic | FAST | |
Body Breadth | 0.81 mm | |
Body Height | 0.61 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.15 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Shape | ONE SURFACE |