Part Details for F0603G0R12FNTR by Kyocera AVX Components
Results Overview of F0603G0R12FNTR by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F0603G0R12FNTR Information
F0603G0R12FNTR by Kyocera AVX Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for F0603G0R12FNTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
76T3716
|
Newark | Smd Fuse, Fast Acting, 0.12A, 63Vdc, Fuse Current:120Ma, Blow Characteristic:Fast Acting, Voltage Rating Vac:-, Voltage Rating Vdc:63V, Fuse Case Style:0603 [1608 Metric], Product Range:Accu-Guard Ii Series Rohs Compliant: Yes |Kyocera Avx F0603G0R12FNTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.4540 / $0.5770 | Buy Now |
|
DISTI #
478-6873-1-ND
|
DigiKey | FUSE BOARD MNT 125MA 32VDC 0603 Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
44657 In Stock |
|
$0.3600 / $1.0400 | Buy Now |
|
DISTI #
F0603G0R12FNTR
|
Avnet Americas | - Tape and Reel (Alt: F0603G0R12FNTR) COO: Israel RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3540 / $0.4000 | Buy Now |
|
DISTI #
581-F0603G0R12FNTR
|
Mouser Electronics | Surface Mount Fuses 0603 125mA fuse RoHS: Compliant | 30714 |
|
$0.3830 / $0.8600 | Buy Now |
|
|
Future Electronics | FUSE BOARD MNT 125MA 32VDC 0603 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3600 / $0.3700 | Buy Now |
|
DISTI #
F0603G0R12FNTR
|
TTI | Surface Mount Fuses 0603 125mA fuse RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3600 / $0.4110 | Buy Now |
|
DISTI #
F0603G0R12FNTR
|
IBS Electronics | FUSE CHIP 0.125A 32V FAST 2-PIN SOLDER PAD SURFACE MOUNT T/R Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.5040 / $0.5180 | Buy Now |
|
DISTI #
F0603G0R12FNTR
|
Richardson RFPD | HIGH SPEED FUSE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
DISTI #
F0603G0R12FN
|
Richardson RFPD | HIGH SPEED FUSE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
DISTI #
F0603G0R12FNTR
|
Avnet Abacus | - Tape and Reel (Alt: F0603G0R12FNTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: F0603G0R12FNTR by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for F0603G0R12FNTR
F0603G0R12FNTR CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
F0603G0R12FNTR Part Data Attributes
|
|
F0603G0R12FNTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F0603G0R12FNTR
Kyocera AVX Components
Electric Fuse, Fast Blow, 0.125A, 32VAC, 32VDC, Surface Mount, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.10.00.40 | |
| Factory Lead Time | 16 Weeks | |
| Blow Characteristic | Fast | |
| Body Breadth | 0.81 Mm | |
| Body Height | 0.61 Mm | |
| Body Length or Diameter | 1.6 Mm | |
| Circuit Protection Type | Electric Fuse | |
| Fuse Size | 0603 | |
| Joule Integral-Nom | ||
| Mounting Feature | Surface Mount | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Packing Method | Tr, 7 Inch | |
| Rated Breaking Capacity | 50 A | |
| Rated Current | 0.125 A | |
| Rated Voltage(AC) | 63 V | |
| Rated Voltage(DC) | 63 V | |
| Reference Standard | Cul; Ul | |
| Surface Mount | Yes | |
| Terminal Shape | One Surface |
F0603G0R12FNTR Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the F0603G0R12FNTR capacitor is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the F0603G0R12FNTR capacitor is compatible with lead-free soldering processes, and it meets the requirements of the RoHS directive.
-
The maximum voltage derating for the F0603G0R12FNTR capacitor is 80% of the rated voltage, which is 9.6V for this specific part.
-
Yes, the F0603G0R12FNTR capacitor is suitable for high-frequency applications up to 1 GHz, but the impedance and ESR may vary depending on the frequency.
-
Yes, the F0603G0R12FNTR capacitor meets the requirements of the AEC-Q200 standard for automotive applications, but it's recommended to verify the specific requirements of the application.