-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK6654
|
Newark | Accuguard/Tape/Reel, 7 Inch Plastic Embossed Tape Rohs Compliant: Yes |Kyocera Avx F0603G0R02FNTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3980 | Buy Now |
DISTI #
478-13097-1-ND
|
DigiKey | FUSE BOARD MOUNT 28MA 63VDC 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14727 In Stock |
|
$0.3649 / $1.0600 | Buy Now |
DISTI #
F0603G0R02FNTR
|
Avnet Americas | Fuse Miniature 0.028A 63V Fast 2-Pin SMD T/R - Tape and Reel (Alt: F0603G0R02FNTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.4147 | Buy Now |
DISTI #
581-F0603G0R02FNTR
|
Mouser Electronics | Surface Mount Fuses 0603 28mA 63V 0603 RoHS: Compliant | 17955 |
|
$0.3700 / $0.8700 | Buy Now |
DISTI #
V36:1790_17730297
|
Arrow Electronics | Fuse Chip Fast Acting 0.028A 63V SMD Solder Pad 0603 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2407 | Americas - 6000 |
|
$0.3540 / $0.4007 | Buy Now |
DISTI #
V72:2272_17730297
|
Arrow Electronics | Fuse Chip Fast Acting 0.028A 63V SMD Solder Pad 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2308 Container: Cut Strips | Americas - 5 |
|
$0.4047 | Buy Now |
|
Future Electronics | Fuse Chip Fast Acting 0.028A 63V SMD Solder Pad 0603 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3600 / $0.3800 | Buy Now |
|
Bristol Electronics | 8591 |
|
RFQ | ||
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 0.028A, 63VAC, 63VDC, 50A (IR), SURFACE MOUNT, 0603 | 621 |
|
$0.4800 / $1.2000 | Buy Now |
DISTI #
F0603G0R02FNTR
|
TTI | Surface Mount Fuses 0603 28mA 63V 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.3630 / $0.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F0603G0R02FNTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F0603G0R02FNTR
Kyocera AVX Components
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Blow Characteristic | FAST | |
Body Breadth | 0.81 mm | |
Body Height | 0.61 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.028 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | ONE SURFACE |