-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 0.25A, 32VAC, 32VDC, Surface Mount, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M2736
|
Newark | Fuse, Smd, 250Ma, 0603, Fast Acting, Fuse Current:250Ma, Blow Characteristic:Fast Acting, Voltage Rating Vac:32Vac, Voltage Rating Vdc:32Vdc, Fuse Case Style:0603 [1608 Metric], Product Range:Accu-Guard Ii Series Rohs Compliant: Yes |Kyocera Avx F0603E0R25FSTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2740 |
|
$0.3550 / $0.6660 | Buy Now |
DISTI #
53J1717
|
Newark | Fuse, Smd, 250Ma, 0603, Fast Acting, Full Reel, Fuse Current:250Ma, Blow Characteristic:Fast Acting, Voltage Rating Vac:32Vac, Voltage Rating Vdc:32Vdc, Fuse Case Style:0603 [1608 Metric], Product Range:Accu-Guard Ii Series Rohs Compliant: Yes |Kyocera Avx F0603E0R25FSTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2590 / $0.2810 | Buy Now |
DISTI #
79AH2648
|
Newark | F0603E0R25Fstr Rohs Compliant: Yes |Kyocera Avx F0603E0R25FSTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2590 / $0.2810 | Buy Now |
DISTI #
478-2858-1-ND
|
DigiKey | FUSE BOARD MNT 250MA 32VDC 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33044 In Stock |
|
$0.1790 / $0.5500 | Buy Now |
DISTI #
F0603E0R25FSTR
|
Avnet Americas | Fuse Chip 0.25A Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: F0603E0R25FSTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel |
9000 |
|
$0.1675 / $0.2095 | Buy Now |
DISTI #
75M2736
|
Avnet Americas | Fuse Chip 0.25A Fast 2-Pin Solder Pad Surface Mount T/R - Product that comes on tape, but is not reeled (Alt: 75M2736) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack |
2694 Partner Stock |
|
$0.3920 / $0.6660 | Buy Now |
DISTI #
F0603E0R25FSTR\\GC
|
Avnet Americas | Fuse Chip 0.25A Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: F0603E0R25FSTR\\GC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
F0603E0R25FSTR\\INT
|
Avnet Americas | Fuse Chip 0.25A Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: F0603E0R25FSTR\\INT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1404 / $0.1548 | Buy Now |
DISTI #
581-F0603E0R25FSTR
|
Mouser Electronics | Surface Mount Fuses 0603 0.25amp 0.65ohm SMD RoHS: Compliant | 76679 |
|
$0.1810 / $0.4800 | Buy Now |
DISTI #
V36:1790_07456441
|
Arrow Electronics | Fuse Chip Fast Acting 0.25A SMD Solder Pad 0603 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2439 | Americas - 12000 |
|
$0.2805 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F0603E0R25FSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F0603E0R25FSTR
Kyocera AVX Components
Electric Fuse, Fast Blow, 0.25A, 32VAC, 32VDC, Surface Mount, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Blow Characteristic | FAST | |
Body Breadth | 0.81 mm | |
Body Height | 0.63 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for F0603E0R25FSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F0603E0R25FSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3414.0117.36 | Schurter Electronic Components | Check for Price | Electric Fuse, Super Fast Blow, 1.5A, 32VDC, Surface Mount, ROHS COMPLIANT | F0603E0R25FSTR vs 3414.0117.36 |
F0603C2R00FWTR | Kyocera AVX Components | Check for Price | Electric Fuse, Fast Blow, 2A, 24VAC, 24VDC, Surface Mount | F0603E0R25FSTR vs F0603C2R00FWTR |
3414.0114.36 | Schurter Electronic Components | Check for Price | Electric Fuse, Super Fast Blow, 0.75A, 32VDC, Surface Mount, ROHS COMPLIANT | F0603E0R25FSTR vs 3414.0114.36 |
F0603C0R37FWTR | Kyocera AVX Components | Check for Price | Electric Fuse, Fast Blow, 0.375A, 32VAC, 32VDC, Surface Mount | F0603E0R25FSTR vs F0603C0R37FWTR |
F0402E1R00FSTR | Kyocera AVX Components | Check for Price | Electric Fuse, Fast Blow, 1A, 32VAC, 32VDC, Surface Mount, LEAD FREE | F0603E0R25FSTR vs F0402E1R00FSTR |
F0603C0R25FWTR | Kyocera AVX Components | Check for Price | Electric Fuse, Fast Blow, 0.25A, 32VAC, 32VDC, Surface Mount | F0603E0R25FSTR vs F0603C0R25FWTR |
F0603E1R25FSTR | Kyocera AVX Components | Check for Price | Electric Fuse, Fast Blow, 1.25A, 32VAC, 32VDC, Surface Mount, LEAD FREE | F0603E0R25FSTR vs F0603E1R25FSTR |
F0603E2R50FSTR | Kyocera AVX Components | Check for Price | Electric Fuse, Fast Blow, 2.5A, 32VAC, 32VDC, Surface Mount, LEAD FREE | F0603E0R25FSTR vs F0603E2R50FSTR |
3414.0114.26 | Schurter Electronic Components | Check for Price | Electric Fuse, Super Fast Blow, 0.75A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | F0603E0R25FSTR vs 3414.0114.26 |
F0603E0R50FSTR | Kyocera AVX Components | Check for Price | Electric Fuse, Fast Blow, 0.5A, 32VAC, 32VDC, Surface Mount, LEAD FREE | F0603E0R25FSTR vs F0603E0R50FSTR |