Part Details for F05855-000 by TE Connectivity
Overview of F05855-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F05855-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F05855-000
|
Avnet Americas | Multiconductor Cable - Cable Rools/Shrink Tubing (Alt: F05855-000) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$6.1224 / $6.9124 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Container: Box | 0Box |
|
$6.3400 | Buy Now |
|
Onlinecomponents.com | 0024J0024-9 RoHS: Compliant | 0 |
|
$6.7500 / $6.9600 | Buy Now |
DISTI #
F05855-000
|
Avnet Americas | Multiconductor Cable - Cable Rools/Shrink Tubing (Alt: F05855-000) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$6.1224 / $6.9124 | Buy Now |
DISTI #
RYC0024J0024-9
|
Interstate Connecting Components | F05855-000 1199870-7 0024J0024-9 | 0 |
|
$7.2610 | Buy Now |
|
Master Electronics | 0024J0024-9 RoHS: Compliant | 0 |
|
$6.7500 / $6.9600 | Buy Now |
Part Details for F05855-000
F05855-000 CAD Models
F05855-000 Part Data Attributes:
|
F05855-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
F05855-000
TE Connectivity
Wire And Cable, 2 Conductor(s), 24AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 3.81 mm | |
IEC Conformance | NO | |
Insulator Material | FEP | |
Jacket Material | FEP | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Resistance | 0.087 Ω | |
Shielding | YES | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |