Part Details for F05827-000 by TE Connectivity
Overview of F05827-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for F05827-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F05827-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: F05827-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8521 / $0.9333 | Buy Now |
DISTI #
571-F05827-000
|
Mouser Electronics | Hook-up Wire 55/0112-26-4 RoHS: Compliant | 0 |
|
$0.8870 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 Container: Box | 0Box |
|
$0.8680 | Buy Now |
|
Onlinecomponents.com | 55/0112-26-4 RoHS: Compliant | 0 |
|
$0.8660 / $2.4350 | Buy Now |
DISTI #
RYC55/0112-26-4
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/0112-26-4 | 0 |
|
Buy Now | |
|
Master Electronics | 55/0112-26-4 RoHS: Compliant | 0 |
|
$0.8660 / $2.4350 | Buy Now |
Part Details for F05827-000
F05827-000 CAD Models
F05827-000 Part Data Attributes:
|
F05827-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
F05827-000
TE Connectivity
Wire And Cable, 26AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |