Part Details for F0505S-1WR3 by LZTEC
Overview of F0505S-1WR3 by LZTEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F0505S-1WR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 5V 200mA 4.5V~5.5V 1W SIP,19.6x6mm Power Modules ROHS | 110 |
|
$0.7034 / $1.1693 | Buy Now |