Part Details for F0502-B-35-15T-R by XFCN
Overview of F0502-B-35-15T-R by XFCN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F0502EVBI | Renesas Electronics Corporation | Evaluation Board for the F0502 Integrated TRx IC | |
F0502NLGI | Renesas Electronics Corporation | Dual Path RF to IF Mixer - 600MHz to 1000MHz | |
F0502NLGI8 | Renesas Electronics Corporation | Dual Path RF to IF Mixer - 600MHz to 1000MHz |
Price & Stock for F0502-B-35-15T-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Clamshell -25��~+85�� 35P Bottom Contact Surface Mount��Right Angle 0.5mm SMD,P=0.5mm,Surface Mount��Right Angle FFC/FPC Connectors ROHS | 841 |
|
$0.0612 / $0.1179 | Buy Now |
|
LCSC | Flip type -25+85 35P Bottom Contact Horizontal attachment 0.5mm SMDP0.5mmSurface MountRight Angle FFC FPC (Flat Flexible) Connector Assemblies ROHS | 841 |
|
$0.0637 / $0.1228 | Buy Now |