There are no models available for this part yet.
Overview of F0502-B-22-20T-R by XFCN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F0502EVBI | Renesas Electronics Corporation | Evaluation Board for the F0502 Integrated TRx IC | |
F0502NLGI | Renesas Electronics Corporation | Dual Path RF to IF Mixer - 600MHz to 1000MHz | |
F0502NLGI8 | Renesas Electronics Corporation | Dual Path RF to IF Mixer - 600MHz to 1000MHz |
Price & Stock for F0502-B-22-20T-R by XFCN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | Flip type 22P Bottom Contact Horizontal attachment 0.5mm SMDP0.5mmSurface MountRight Angle FFC FPC (Flat Flexible) Connector Assemblies ROHS | 96 |
|
$0.0431 / $0.0840 | Buy Now |